-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3790
|
Newark | 0,47 U 400Vv |Kemet R76MN3470DQ30K Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $1.0300 | Buy Now |
DISTI #
399-R76MN3470DQ30KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 235 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0130 | Buy Now |
DISTI #
R76MN3470DQ30K
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 250 V, 400 V, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76MN3470DQ30K) RoHS: Compliant Min Qty: 470 Package Multiple: 235 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76MN3470DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76MN3470DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |