Part Details for R76PD11205000J by KEMET Corporation
Overview of R76PD11205000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76PD11205000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC3889
|
Newark | 1200 630V |Kemet R76PD11205000J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
Part Details for R76PD11205000J
R76PD11205000J CAD Models
R76PD11205000J Part Data Attributes
|
R76PD11205000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD11205000J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76PD11205000J
This table gives cross-reference parts and alternative options found for R76PD11205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PD11205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPFF6D12J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R76PD11205000J vs DPFF6D12J |
PHE427MK4120JR16T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11205000J vs PHE427MK4120JR16T0 |
R76PD1120CK0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11205000J vs R76PD1120CK0-J |
R75PF1120AA0-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PD11205000J vs R75PF1120AA0-J |
PHE427MK4120JR14 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11205000J vs PHE427MK4120JR14 |
PHE427MK4120JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11205000J vs PHE427MK4120JR16 |
PHE427MK4120JR19 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11205000J vs PHE427MK4120JR19 |
PHE427MK4120JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11205000J vs PHE427MK4120JR28T0 |
BFC237590315 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | R76PD11205000J vs BFC237590315 |
PHE427MK4120JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76PD11205000J vs PHE427MK4120JR18 |