-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3912, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3191
|
Newark | Cap, 2200Pf, 630V, 10%, Pp, Radial, Capacitance:2200Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76PD1220SE00K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2540 / $0.5090 | Buy Now |
DISTI #
399-13450-ND
|
DigiKey | CAP FILM 2200PF 10% 630VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1450 In Stock |
|
$0.2443 / $0.8300 | Buy Now |
DISTI #
80-R76PD1220SE00K
|
Mouser Electronics | Film Capacitors 630V 0.0022 uF 110C 10% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 1445 |
|
$0.2160 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 630V PP 10%( 10 X 3 X 8mm) Radial Wound 7.5mm 105°C Automotive Bulk RoHS: Compliant |
1350 Partner Stock |
|
$0.3150 / $0.4519 | Buy Now |
DISTI #
KEMET R76PD1220SE00K
|
PEI Genesis | Film Capacitor | 1350 |
|
Buy Now | |
DISTI #
R76PD1220SE00K
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 250 V, 630 V, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76PD1220SE00K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PD1220SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD1220SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 3912, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |