-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5376
|
Newark | Cap, 0.01Μf, 630V, 5%, Pp, Radial, Capacitance:10000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R76PD2100SE30J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 538 |
|
$0.3790 / $0.7280 | Buy Now |
DISTI #
399-12592-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3637 | Buy Now |
DISTI #
80-R76PD2100SE30J
|
Mouser Electronics | Film Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3640 / $1.0000 | Order Now |
DISTI #
R76PD2100SE30J
|
TME | Capacitor: polypropylene, R76, 10nF, 10.5x6x12mm, THT, ±5%, 7.5mm Min Qty: 5 | 0 |
|
$0.2920 / $0.8390 | RFQ |
DISTI #
R76PD2100SE30J
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 250 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76PD2100SE30J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2495999
|
element14 Asia-Pacific | CAP, 0.01F, 630V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 538 |
|
$0.3632 / $0.7412 | Buy Now |
DISTI #
2495999
|
Farnell | CAP, 0.01F, 630V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 538 |
|
$0.2711 / $0.6178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PD2100SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PD2100SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |