-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4360
|
Newark | 0,047U 630V |Kemet R76PI24705030J Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.5430 | Buy Now |
DISTI #
399-R76PI24705030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4005 / $1.1700 | Buy Now |
DISTI #
R76PI24705030J
|
Avnet Americas | Power Film Capacitor, 0.047 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76PI24705030J) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4575 / $0.5185 | Buy Now |
DISTI #
R76PI24705030J
|
Avnet Americas | Power Film Capacitor, 0.047 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76PI24705030J) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4575 / $0.5185 | Buy Now |
DISTI #
R76PI24705030J
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76PI24705030J) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2935773
|
Farnell | CAP, 0.047UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 2100 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.6855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PI24705030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PI24705030J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |