-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4363
|
Newark | 0,047 630V |Kemet R76PI24705070K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.5350 | Buy Now |
DISTI #
399-R76PI24705070K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PI24705070K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PI24705070K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for R76PI24705070K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PI24705070K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PI2470JB70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs 76PI2470JB70K |
76PI2470DQ70K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.047uF, 7135 | KEMET Corporation | R76PI24705070K vs 76PI2470DQ70K |
76PI2470JA70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs 76PI2470JA70K |
76PI2470JH70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs 76PI2470JH70K |
76PI2470JM70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs 76PI2470JM70K |
R76PI2470JE70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs R76PI2470JE70K |
R76PI2470SE70K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | R76PI24705070K vs R76PI2470SE70K |
R76PI2470JH70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs R76PI2470JH70K |
76PI2470JE70K | Film Capacitor, | KEMET Corporation | R76PI24705070K vs 76PI2470JE70K |
76PI24705070K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.047uF, 7135 | KEMET Corporation | R76PI24705070K vs 76PI24705070K |