-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 0.68uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4570
|
Newark | 3600Uf 630V |Kemet R76PR36804040J RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
58Y5386
|
Newark | Capacitor, Film, Pp, 0.68Uf, 630V, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68µf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):400V Rohs Compliant: Yes |Kemet R76PR36804040J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.8900 | Buy Now |
DISTI #
399-R76PR36804040J-ND
|
DigiKey | CAP FILM 0.68UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3697 / $3.8900 | Buy Now |
DISTI #
80-R76PR36804040J
|
Mouser Electronics | Film Capacitors .68uF 630VDC 5% Rad RoHS: Compliant | 834 |
|
$1.3800 / $3.3700 | Buy Now |
DISTI #
R76PR36804040J
|
TME | Capacitor: polypropylene, R76, 680nF, 32x13x25mm, THT, ±5%, 27.5mm Min Qty: 1 | 0 |
|
$1.4100 / $4.0200 | RFQ |
DISTI #
R76PR36804040J
|
Avnet Abacus | (Alt: R76PR36804040J) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PR36804040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PR36804040J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R76PR36804040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PR36804040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PR3680SE40J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76PR36804040J vs 76PR3680SE40J |
R76PR3680JE40J | Film Capacitor, | KEMET Corporation | R76PR36804040J vs R76PR3680JE40J |
76PR3680JE40J | Film Capacitor, | KEMET Corporation | R76PR36804040J vs 76PR3680JE40J |
76PR36804040J | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.68uF | KEMET Corporation | R76PR36804040J vs 76PR36804040J |
R76PR36805040J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PR36804040J vs R76PR36805040J |
R76PR3680JB40J | Film Capacitor, | KEMET Corporation | R76PR36804040J vs R76PR3680JB40J |
76PR3680JB40J | Film Capacitor, | KEMET Corporation | R76PR36804040J vs 76PR3680JB40J |
R76PR3680JH40J | Film Capacitor, | KEMET Corporation | R76PR36804040J vs R76PR3680JH40J |