-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.00022uF, 3912
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4602
|
Newark | Cap, 220Pf, 1Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:220Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R76QD0220SE00J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1312 |
|
$0.2700 / $0.3440 | Buy Now |
DISTI #
58Y5389
|
Newark | Cap, 220Pf, 1 Kv, 5%, Pp, Radial, Capacitance:220Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R76 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R76QD0220SE00J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.7100 | Buy Now |
DISTI #
399-6019-ND
|
DigiKey | CAP FILM 220PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7815 In Stock |
|
$0.2528 / $0.8200 | Buy Now |
DISTI #
R76QD0220SE00J
|
Avnet Americas | Power Film Capacitor, 220 pF, 400 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76QD0220SE00J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2196 | Buy Now |
DISTI #
76QD0220SE00J
|
Avnet Americas | Power Film Capacitor, 220 pF, 400 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 76QD0220SE00J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2196 | Buy Now |
DISTI #
92AC4602
|
Avnet Americas | Power Film Capacitor, 220 pF, 400 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 92AC4602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4193 | Buy Now |
DISTI #
80-R76QD0220SE00J
|
Mouser Electronics | Film Capacitors 1k V 220 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant | 1134 |
|
$0.2460 / $0.7500 | Buy Now |
DISTI #
R76QD0220SE00J
|
TTI | Film Capacitors 1k V 220 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 62900 In Stock |
|
$0.2460 / $0.4040 | Buy Now |
DISTI #
R76QD0220SE00J
|
TME | Capacitor: polypropylene, R76, 220pF, 10x3x8mm, THT, ±5%, 7.5mm Min Qty: 1 | 510 |
|
$0.2440 / $0.7320 | Buy Now |
DISTI #
R76QD0220SE00J
|
Avnet Abacus | Power Film Capacitor, 220 pF, 400 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QD0220SE00J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QD0220SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QD0220SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.00022uF, 3912
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for R76QD0220SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QD0220SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QD0220JB00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs R76QD0220JB00J |
76QD0220DQ00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00022uF, 3912 | KEMET Corporation | R76QD0220SE00J vs 76QD0220DQ00J |
R76QD0220JA00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs R76QD0220JA00J |
76QD0220JA00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs 76QD0220JA00J |
R76QD0220JE00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs R76QD0220JE00J |
76QD0220SE00J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.00022uF, 3912 | KEMET Corporation | R76QD0220SE00J vs 76QD0220SE00J |
76QD0220JB00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs 76QD0220JB00J |
76QD0220JH00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs 76QD0220JH00J |
76QD0220JE00J | Film Capacitor, | KEMET Corporation | R76QD0220SE00J vs 76QD0220JE00J |
R76QD0220DQ00J | Film Capacitor, Polypropylene, 1000V, 0.00022uF, 3912 | KEMET Corporation | R76QD0220SE00J vs R76QD0220DQ00J |