-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4800
|
Newark | 470 100V |Kemet R76QF0470DQ00J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3300 | Buy Now |
DISTI #
399-R76QF0470DQ00JCT-ND
|
DigiKey | CAP FILM 470PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2917 In Stock |
|
$0.2343 / $0.8100 | Buy Now |
DISTI #
80-R76QF0470DQ00J
|
Mouser Electronics | Film Capacitors 1000V 470pF 5% LS=10mm RoHS: Compliant | 104 |
|
$0.2340 / $0.8100 | Buy Now |
|
Bristol Electronics | 4646 |
|
RFQ | ||
DISTI #
R76QF0470DQ00J
|
TTI | Film Capacitors 1000V 470pF 5% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2370 | Buy Now |
DISTI #
SMC-R76QF0470DQ00J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9292 |
|
RFQ | |
DISTI #
R76QF0470DQ00J
|
Avnet Abacus | Power Film Capacitor, 470 pF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF0470DQ00J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2935814
|
Farnell | CAP, 470PF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 3000 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.2605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF0470DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF0470DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.00047uF, 5116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |