-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6611
|
Newark | Cap, Aec-Q200, 1000Pf, 1Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):600V Rohs Compliant: Yes |Kemet R76QF110050H0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 447 |
|
$0.0360 | Buy Now |
DISTI #
399-R76QF110050H0J-ND
|
DigiKey | CAP FILM 1000PF 5% 1KVDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4605 In Stock |
|
$0.1418 / $0.5500 | Buy Now |
DISTI #
80-R76QF110050H0J
|
Mouser Electronics | Film Capacitors 1000V 1000pF 5% LS=10mm RoHS: Compliant | 5111 |
|
$0.1410 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5400 Partner Stock |
|
$0.1500 / $0.1660 | Buy Now |
DISTI #
76890832
|
Verical | Cap Film 0.001uF 1000V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.637 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 5400 |
|
$0.1460 | Buy Now |
DISTI #
R76QF110050H0J
|
TTI | Film Capacitors 1000V 1000pF 5% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1420 | Buy Now |
DISTI #
R76QF110050H0J
|
TME | Capacitor: polypropylene, R76, 1nF, 13x4x9mm, THT, ±5%, 10mm, 600VAC Min Qty: 5400 | 0 |
|
$0.1790 | RFQ |
DISTI #
R76QF110050H0J
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF110050H0J) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF110050H0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF110050H0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 637 mΩ | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 377 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |