-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4867
|
Newark | 1000 1000V |Kemet R76QF1100SE00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 / $0.2940 | Buy Now |
DISTI #
48AC3195
|
Newark | Cap, Film, Aec-Q200, Pp, 1000Pf, 1Kv, Rad Rohs Compliant: Yes |Kemet R76QF1100SE00J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.9550 | Buy Now |
DISTI #
399-13453-ND
|
DigiKey | CAP FILM 1000PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5843 In Stock |
|
$0.2715 / $0.8400 | Buy Now |
DISTI #
R76QF1100SE00J
|
Avnet Americas | Power Film Capacitor, 1000 pF, 600 V, 1 kV, ? 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76QF1100SE00J) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 | Buy Now |
DISTI #
80-R76QF1100SE00J
|
Mouser Electronics | Film Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 8879 |
|
$0.2380 / $0.5700 | Buy Now |
DISTI #
R76QF1100SE00J
|
TTI | Film Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2440 | Buy Now |
DISTI #
R76QF1100SE00J
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF1100SE00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402264608
|
Chip1Stop | Capacitor Film | 95 |
|
$0.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF1100SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF1100SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |