R76QF1150CK00K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT

Overview of R76QF1150CK00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76QF1150CK00K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC4888
Newark 1500 P 1000V |Kemet R76QF1150CK00K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3050
  • 5,000 $0.2980
  • 10,000 $0.2750
  • 20,000 $0.2560
  • 30,000 $0.2390
  • 50,000 $0.2290
$0.2290 / $0.3050 Buy Now
DISTI # 399-R76QF1150CK00KTR-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,500 $0.2796
$0.2796 Buy Now
DISTI # R76QF1150CK00K
Avnet Abacus Power Film Capacitor, 1500 pF, 600 V, 1 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF1150CK00K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R76QF1150CK00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76QF1150CK00K by KEMET Corporation

R76QF1150CK00K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R76QF1150CK00K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for R76QF1150CK00K

This table gives cross-reference parts and alternative options found for R76QF1150CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QF1150CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76QF1150JA00K Film Capacitor, KEMET Corporation R76QF1150CK00K vs 76QF1150JA00K
76QF1150DQ00K Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0015uF, 5116 KEMET Corporation R76QF1150CK00K vs 76QF1150DQ00K
R76QF11505000K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76QF1150CK00K vs R76QF11505000K
76QF1150JB00K Film Capacitor, KEMET Corporation R76QF1150CK00K vs 76QF1150JB00K
76QF1150GY00K Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0015uF, 5116 KEMET Corporation R76QF1150CK00K vs 76QF1150GY00K
R76QF1150JE00K Film Capacitor, KEMET Corporation R76QF1150CK00K vs R76QF1150JE00K
R76QF1150DQ00K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QF1150CK00K vs R76QF1150DQ00K
76QF1150CK00K Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0015uF, 5116 KEMET Corporation R76QF1150CK00K vs 76QF1150CK00K
R76QF1150SE00K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QF1150CK00K vs R76QF1150SE00K
76QF1150JM00K Film Capacitor, KEMET Corporation R76QF1150CK00K vs 76QF1150JM00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76QF1150CK00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76QF1150CK00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76QF1150CK00K would you like to use for your alert(s)?
  • Please alert me when R76QF1150CK00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76QF1150CK00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76QF1150CK00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76QF1150CK00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76QF1150CK00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76QF1150CK00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: