-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4899
|
Newark | 1500 P 1000V |Kemet R76QF1150JH00K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
399-R76QF1150JH00K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF1150JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF1150JH00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76QF1150JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QF1150JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QF1150JA00K | Film Capacitor, | KEMET Corporation | R76QF1150JH00K vs 76QF1150JA00K |
76QF1150DQ00K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0015uF, 5116 | KEMET Corporation | R76QF1150JH00K vs 76QF1150DQ00K |
R76QF11505000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QF1150JH00K vs R76QF11505000K |
76QF1150JB00K | Film Capacitor, | KEMET Corporation | R76QF1150JH00K vs 76QF1150JB00K |
76QF1150GY00K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0015uF, 5116 | KEMET Corporation | R76QF1150JH00K vs 76QF1150GY00K |
R76QF1150JE00K | Film Capacitor, | KEMET Corporation | R76QF1150JH00K vs R76QF1150JE00K |
R76QF1150DQ00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QF1150JH00K vs R76QF1150DQ00K |
R76QF1150CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QF1150JH00K vs R76QF1150CK00K |
76QF1150CK00K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0015uF, 5116 | KEMET Corporation | R76QF1150JH00K vs 76QF1150CK00K |
R76QF1150SE00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QF1150JH00K vs R76QF1150SE00K |