-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4923
|
Newark | 2200 P 1000V |Kemet R76QF1220CK00K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3180 | Buy Now |
DISTI #
399-R76QF1220CK00KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2821 | Buy Now |
DISTI #
R76QF1220CK00K
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 600 V, 1 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QF1220CK00K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF1220CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF1220CK00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76QF1220CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QF1220CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QF1220GY00K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0022uF, 5116 | KEMET Corporation | R76QF1220CK00K vs 76QF1220GY00K |
76QF1220JB00K | Film Capacitor, | KEMET Corporation | R76QF1220CK00K vs 76QF1220JB00K |
R76QF1220JE00K | Film Capacitor, | KEMET Corporation | R76QF1220CK00K vs R76QF1220JE00K |
76QF1220JE00K | Film Capacitor, | KEMET Corporation | R76QF1220CK00K vs 76QF1220JE00K |
76QF1220CK00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R76QF1220CK00K vs 76QF1220CK00K |
76QF1220JM00K | Film Capacitor, | KEMET Corporation | R76QF1220CK00K vs 76QF1220JM00K |
R76QF12204000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QF1220CK00K vs R76QF12204000K |
R76QF1220JM00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, 5116, | KEMET Corporation | R76QF1220CK00K vs R76QF1220JM00K |
R76QF1220JH00K | Film Capacitor, | KEMET Corporation | R76QF1220CK00K vs R76QF1220JH00K |
76QF1220JH00K | Film Capacitor, | KEMET Corporation | R76QF1220CK00K vs 76QF1220JH00K |