-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4970
|
Newark | 3300 P 1000V |Kemet R76QF1330JH30J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2580 | Buy Now |
DISTI #
399-R76QF1330JH30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QF1330JH30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QF1330JH30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76QF1330JH30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QF1330JH30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QF1330DQ30J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0033uF, 5116 | KEMET Corporation | R76QF1330JH30J vs 76QF1330DQ30J |
76QF1330CK30J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.0033uF, 5116 | KEMET Corporation | R76QF1330JH30J vs 76QF1330CK30J |
76QF1330JE30J | Film Capacitor, | KEMET Corporation | R76QF1330JH30J vs 76QF1330JE30J |
76QF13304030J | Film Capacitor, | KEMET Corporation | R76QF1330JH30J vs 76QF13304030J |
76QF1330JB30J | Film Capacitor, | KEMET Corporation | R76QF1330JH30J vs 76QF1330JB30J |
R76QF1330SE30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QF1330JH30J vs R76QF1330SE30J |
R76QF1330JE30J | Film Capacitor, | KEMET Corporation | R76QF1330JH30J vs R76QF1330JE30J |
R76QF13305030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QF1330JH30J vs R76QF13305030J |
76QF1330JA30J | Film Capacitor, | KEMET Corporation | R76QF1330JH30J vs 76QF1330JA30J |
R76QF1330DQ30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76QF1330JH30J vs R76QF1330DQ30J |