There are no models available for this part yet.
Overview of R76QI2100SE00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R76QI2100SE00K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC5145
|
Newark | 0,01 U 1000V |Kemet R76QI2100SE00K RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2630 | Buy Now | |
DISTI #
R76QI2100SE00K
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 600 V, 1 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76QI2100SE00K) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |