-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9171
|
Newark | Cap, Aec-Qq200, 0.033Uf, 1Kv, Film, Radial Rohs Compliant: Yes |Kemet R76QI233050H4J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 611 |
|
$0.2970 / $0.5710 | Buy Now |
DISTI #
399-R76QI233050H4J-ND
|
DigiKey | CAP FILM 0.033UF 5% 1KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1896 / $0.5100 | Buy Now |
DISTI #
80-R76QI233050H4J
|
Mouser Electronics | Film Capacitors 1000V 0.033uF 5% LS=15mm RoHS: Compliant | 1707 |
|
$0.1890 / $0.6200 | Buy Now |
DISTI #
R76QI233050H4J
|
TTI | Film Capacitors 1000V 0.033uF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.1900 | Buy Now |
DISTI #
R76QI233050H4J
|
TME | Capacitor: polypropylene, R76, 33nF, 18x7.5x13.5mm, THT, ±5%, 15mm Min Qty: 1400 | 0 |
|
$0.3040 | RFQ |
DISTI #
R76QI233050H4J
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QI233050H4J) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3254637
|
element14 Asia-Pacific | CAP, AECQ200, 0.033UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 611 |
|
$0.2372 / $0.5365 | Buy Now |
DISTI #
3254637
|
Farnell | CAP, AECQ200, 0.033UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 611 |
|
$0.2228 / $0.5633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI233050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI233050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 19 mΩ | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R76QI233050H4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI233050H4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QI2330JHH4J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI233050H4J vs R76QI2330JHH4J |
R76QI2330CKH4J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI233050H4J vs R76QI2330CKH4J |
R76QI2330DQH4J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76QI233050H4J vs R76QI2330DQH4J |