-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.047uF, 7133
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5313
|
Newark | 240.uf 1000V |Kemet R76QI2470CK40K Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4740 / $0.6410 | Buy Now |
DISTI #
2266-R76QI2470CK40KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 42 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.6600 / $0.8100 | Buy Now |
DISTI #
399-R76QI2470CK40KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5034 | Buy Now |
|
Onlinecomponents.com |
1400 Partner Stock |
|
$0.6460 / $0.7750 | Buy Now | |
DISTI #
KEMET R76QI2470CK40K
|
PEI Genesis | Film Capacitor | 1400 |
|
Buy Now | |
DISTI #
R76QI2470CK40K
|
Avnet Abacus | Power Film Capacitor, 0.047 uF, 600 V, 1 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QI2470CK40K) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4385682
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9738 / $1.7978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI2470CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI2470CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.047uF, 7133
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |