R76QN2390SE30J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of R76QN2390SE30J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76QN2390SE30J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC5348
Newark 0,039U00 Vdv |Kemet R76QN2390SE30J RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5500
  • 1,000 $0.4720
  • 2,500 $0.4350
$0.4350 / $0.5500 Buy Now
DISTI # 399-R76QN2390SE30J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 2415 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 2,415 $0.4362
$0.4362 Buy Now
DISTI # 80-76QN2390SE30J
Mouser Electronics Film Capacitors 1k V 0.039 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 0
  • 2,415 $0.4370
$0.4370 Order Now

CAD Models for R76QN2390SE30J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76QN2390SE30J by KEMET Corporation

R76QN2390SE30J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R76QN2390SE30J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for R76QN2390SE30J

This table gives cross-reference parts and alternative options found for R76QN2390SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QN2390SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76QN2390DQ30J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.039uF KEMET Corporation R76QN2390SE30J vs 76QN2390DQ30J
R76QN2390DQ30J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QN2390SE30J vs R76QN2390DQ30J
R76QN2390JH30J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76QN2390SE30J vs R76QN2390JH30J
R76QN2390JB30J Film Capacitor, KEMET Corporation R76QN2390SE30J vs R76QN2390JB30J
76QN2390GY30J Film Capacitor, KEMET Corporation R76QN2390SE30J vs 76QN2390GY30J
R76QN23904030J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76QN2390SE30J vs R76QN23904030J
76QN2390JE30J Film Capacitor, KEMET Corporation R76QN2390SE30J vs 76QN2390JE30J
76QN2390CK30J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76QN2390SE30J vs 76QN2390CK30J
76QN2390JM30J Film Capacitor, KEMET Corporation R76QN2390SE30J vs 76QN2390JM30J
76QN2390JH30J Film Capacitor, KEMET Corporation R76QN2390SE30J vs 76QN2390JH30J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76QN2390SE30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76QN2390SE30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76QN2390SE30J would you like to use for your alert(s)?
  • Please alert me when R76QN2390SE30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76QN2390SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76QN2390SE30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76QN2390SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76QN2390SE30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76QN2390SE30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: