Part Details for R76QR3150SE30J by Arcotronics Group
Overview of R76QR3150SE30J by Arcotronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76QR3150SE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 1000V, 5% +TOL, 5% -TOL, -200+/-100PPM/CEL TC, 0.15UF, THROUGH HOLE MOUNT | 138 |
|
$1.5200 / $3.0400 | Buy Now |