-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5451
|
Newark | 0.15Μf 1000V |Kemet R76QR3150SE30J Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.1100 | Buy Now |
DISTI #
399-19780-ND
|
DigiKey | CAP FILM 0.15UF 5% 1KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Tray |
368 In Stock |
|
$0.8255 / $2.1600 | Buy Now |
DISTI #
80-R76QR3150SE30J
|
Mouser Electronics | Film Capacitors R76, Film, Double Metallized Polypropylene, General Purpose, 0.15 uF, 5%, 1000 VDC, 85, Lead Spacing = 27.5mm RoHS: Compliant | 0 |
|
$0.7930 / $2.1500 | Order Now |
DISTI #
R76QR3150SE30J
|
TME | Capacitor: polypropylene, R76, 150nF, 32x11x20mm, THT, ±5%, 27.5mm Min Qty: 1 | 0 |
|
$0.9700 / $1.6700 | RFQ |
DISTI #
R76QR3150SE30J
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QR3150SE30J) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 5 Weeks, 1 Days | Abacus - 1680 |
|
Buy Now | |
DISTI #
2935861
|
Farnell | CAP, 0.15UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 1680 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$0.8592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QR3150SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR3150SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |