-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6560
|
Newark | 0.22 F 1000V |Kemet R76QR3220SE30J Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.6600 | Buy Now |
DISTI #
399-7678-ND
|
DigiKey | CAP FILM 0.22UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
760 In Stock |
|
$1.1163 / $2.9200 | Buy Now |
DISTI #
80-R76QR3220SE30J
|
Mouser Electronics | Film Capacitors 1000vdc 0.22uF 5% Dbl Metalzd PP27.5mm RoHS: Compliant | 0 |
|
$1.1100 / $2.9200 | Order Now |
|
Onlinecomponents.com | Cap Film 0.22uF 1000V PP 5%( 32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk |
1300 Partner Stock |
|
$1.1900 / $1.2700 | Buy Now |
|
Bristol Electronics | 3840 |
|
RFQ | ||
DISTI #
KEMET R76QR3220SE30J
|
PEI Genesis | Film Capacitor | 1300 |
|
Buy Now | |
DISTI #
R76QR3220SE30J
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QR3220SE30J) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QR3220SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR3220SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |