-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5455
|
Newark | 0.22 F 100V Rohs Compliant: Yes |Kemet R76QR3220SE30K Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
399-7677-ND
|
DigiKey | CAP FILM 0.22UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
3168 In Stock |
|
$1.0839 / $2.8300 | Buy Now |
DISTI #
80-R76QR3220SE30K
|
Mouser Electronics | Film Capacitors 1000Volts 0.22uF 85deg C 10% RoHS: Compliant | 182 |
|
$1.0800 / $2.8300 | Buy Now |
DISTI #
R76QR3220SE30K
|
TTI | Film Capacitors 1000Volts 0.22uF 85deg C 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 480 Container: Tray | Americas - 0 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
KEMET R76QR3220SE30K
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R76QR3220SE30K
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 600 V, 1 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QR3220SE30K) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4071489
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 480 |
|
$1.2735 / $1.9851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QR3220SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QR3220SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |