R76QW3220SEH3J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of R76QW3220SEH3J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Entertainment and Gaming

CAD Models for R76QW3220SEH3J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76QW3220SEH3J by KEMET Corporation

R76QW3220SEH3J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
11 mΩ
Height
22 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Ripple Current
7200 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. R76QW3220SEH3J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76QW3220SEH3J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76QW3220SEH3J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76QW3220SEH3J would you like to use for your alert(s)?
  • Please alert me when R76QW3220SEH3J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76QW3220SEH3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76QW3220SEH3J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76QW3220SEH3J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76QW3220SEH3J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76QW3220SEH3J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: