-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6644
|
Newark | Cap, Aec-Q200, 1.2Uf, 1Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.2Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):600V Rohs Compliant: Yes |Kemet R76QW412050H3J Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
DISTI #
399-R76QW412050H3J-ND
|
DigiKey | CAP FILM 1.2UF 5% 1KVDC RADIAL Min Qty: 216 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2947 | Buy Now |
DISTI #
80-R76QW412050H3J
|
Mouser Electronics | Film Capacitors 1000V 1.2uF 5% LS=37.5mm RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
DISTI #
R76QW412050H3J
|
TME | Capacitor: polypropylene, R76, 1.2uF, 41.5x24x44mm, THT, ±5% Min Qty: 216 | 0 |
|
$10.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QW412050H3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QW412050H3J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 5.3 mΩ | |
Height | 44 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 13000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |