-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R76QW4220SEH3J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QW4220SEH3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QW4220SEH3J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.9 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 14900 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |