-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6645
|
Newark | Cap, Aec-Q200, 3900Pf, 1.6Kv, Film, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3900Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TI139050H4J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1491 |
|
$0.1040 | Buy Now |
DISTI #
399-R76TI139050H4J-ND
|
DigiKey | CAP FILM 3900PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4500 In Stock |
|
$0.1857 / $0.7200 | Buy Now |
DISTI #
80-R76TI139050H4J
|
Mouser Electronics | Film Capacitors 1600V 3900pF 5% LS=15mm RoHS: Compliant | 924 |
|
$0.1710 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2355 Partner Stock |
|
$0.2234 / $0.3163 | Buy Now |
DISTI #
61340156
|
Verical | Cap Film 0.0039uF 1600V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.163 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 1491 |
|
$0.1520 / $0.1630 | Buy Now |
DISTI #
65691260
|
Verical | Cap Film 0.0039uF 1600V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.163 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 1475 |
|
$0.2580 / $0.3100 | Buy Now |
DISTI #
61140873
|
Verical | Cap Film 0.0039uF 1600V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.163 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 880 |
|
$0.2580 / $0.3100 | Buy Now |
DISTI #
R76TI139050H4J
|
TME | Capacitor: polypropylene, R76, 3.9nF, 18x4x10mm, THT, ±5%, 15mm Min Qty: 2 | 207 |
|
$0.2100 / $0.8810 | Buy Now |
DISTI #
R76TI139050H4J
|
Avnet Abacus | (Alt: R76TI139050H4J) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI139050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI139050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 163 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76TI139050H4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI139050H4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75TI139050H3J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TI139050H4J vs R75TI139050H3J |
745I1390GYH3J | Film Capacitor, Polypropylene, 1600V, 0.0039uF, 7116 | KEMET Corporation | R76TI139050H4J vs 745I1390GYH3J |