Part Details for R76TI1430JE30J by KEMET Corporation
Overview of R76TI1430JE30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76TI1430JE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5600
|
Newark | 4300 1600V |Kemet R76TI1430JE30J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.3370 | Buy Now |
DISTI #
80-R76TI1430JE30J
|
Mouser Electronics | Film Capacitors 1.6k V 0.0043 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3020 / $0.9700 | Order Now |