-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5604
|
Newark | 4700 1600V |Kemet R76TI1470DQ30K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4180 | Buy Now |
DISTI #
399-R76TI1470DQ30KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2400 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3478 | Buy Now |
DISTI #
R76TI1470DQ30K
|
Avnet Abacus | Power Film Capacitor, 4700 pF, 650 V, 1.6 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI1470DQ30K) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI1470DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI1470DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76TI1470DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI1470DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI1470JA30K | Film Capacitor, | KEMET Corporation | R76TI1470DQ30K vs 76TI1470JA30K |
76TI14704030K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76TI1470DQ30K vs 76TI14704030K |
76TI1470GY30K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7120 | KEMET Corporation | R76TI1470DQ30K vs 76TI1470GY30K |
R76TI14705030K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI1470DQ30K vs R76TI14705030K |
76TI1470SE30K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7120 | KEMET Corporation | R76TI1470DQ30K vs 76TI1470SE30K |
76TI1470JE30K | Film Capacitor, | KEMET Corporation | R76TI1470DQ30K vs 76TI1470JE30K |
R76TI1470JM30K | Film Capacitor, | KEMET Corporation | R76TI1470DQ30K vs R76TI1470JM30K |
76TI1470JM30K | Film Capacitor, | KEMET Corporation | R76TI1470DQ30K vs 76TI1470JM30K |
76TI1470JB30K | Film Capacitor, | KEMET Corporation | R76TI1470DQ30K vs 76TI1470JB30K |
R76TI1470JA30K | Film Capacitor, | KEMET Corporation | R76TI1470DQ30K vs R76TI1470JA30K |