-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5618
|
Newark | 4700 P 600V |Kemet R76TI1470SE40J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 | Buy Now |
DISTI #
399-R76TI1470SE40J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 7500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI1470SE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI1470SE40J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76TI1470SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI1470SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI1470SE40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7116 | KEMET Corporation | R76TI1470SE40J vs 76TI1470SE40J |
R76TI1470GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76TI1470SE40J vs R76TI1470GY40J |
76TI1470GY40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7116 | KEMET Corporation | R76TI1470SE40J vs 76TI1470GY40J |
R76TI1470JM40J | Film Capacitor, | KEMET Corporation | R76TI1470SE40J vs R76TI1470JM40J |
R76TI14704040J | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7116 | KEMET Corporation | R76TI1470SE40J vs R76TI14704040J |
R76TI1470JA40J | Film Capacitor, | KEMET Corporation | R76TI1470SE40J vs R76TI1470JA40J |
76TI1470DQ40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7116 | KEMET Corporation | R76TI1470SE40J vs 76TI1470DQ40J |
76TI14705040J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7116 | KEMET Corporation | R76TI1470SE40J vs 76TI14705040J |
R76TI1470JH40J | Film Capacitor, | KEMET Corporation | R76TI1470SE40J vs R76TI1470JH40J |
76TI1470CK40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0047uF, 7116 | KEMET Corporation | R76TI1470SE40J vs 76TI1470CK40J |