-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5649
|
Newark | 5600 P 1600V |Kemet R76TI15604030J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3050 | Buy Now |
DISTI #
399-R76TI15604030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 700 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI15604030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI15604030J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76TI15604030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI15604030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI1560CK30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI15604030J vs R76TI1560CK30J |
76TI1560GY30J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0056uF, 7120 | KEMET Corporation | R76TI15604030J vs 76TI1560GY30J |
76TI15605030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0056uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76TI15604030J vs 76TI15605030J |
76TI1560JH30J | Film Capacitor, | KEMET Corporation | R76TI15604030J vs 76TI1560JH30J |
R76TI1560GY30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI15604030J vs R76TI1560GY30J |
76TI1560CK30J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0056uF, 7120 | KEMET Corporation | R76TI15604030J vs 76TI1560CK30J |
R76TI1560JA30J | Film Capacitor, | KEMET Corporation | R76TI15604030J vs R76TI1560JA30J |
R76TI1560JH30J | Film Capacitor, | KEMET Corporation | R76TI15604030J vs R76TI1560JH30J |
76TI1560JA30J | Film Capacitor, | KEMET Corporation | R76TI15604030J vs 76TI1560JA30J |
R76TI1560JE30J | Film Capacitor, | KEMET Corporation | R76TI15604030J vs R76TI1560JE30J |