There are no models available for this part yet.
Overview of R76TI1560GY30J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76TI1560GY30J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R76TI1560GY30J
|
Avnet Abacus | Power Film Capacitor, 5600 pF, 650 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R76TI1560GY30J) RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for R76TI1560GY30J by KEMET Corporation
Part Data Attributes for R76TI1560GY30J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for R76TI1560GY30J
This table gives cross-reference parts and alternative options found for R76TI1560GY30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI1560GY30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI1560CK30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76TI1560GY30J vs R76TI1560CK30J |
R76TI15604030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76TI1560GY30J vs R76TI15604030J |
76TI1560GY30J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0056uF, 7120 | KEMET Corporation | R76TI1560GY30J vs 76TI1560GY30J |
76TI15605030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0056uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R76TI1560GY30J vs 76TI15605030J |
76TI1560JH30J | Film Capacitor, | KEMET Corporation | R76TI1560GY30J vs 76TI1560JH30J |
76TI1560CK30J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.0056uF, 7120 | KEMET Corporation | R76TI1560GY30J vs 76TI1560CK30J |
R76TI1560JA30J | Film Capacitor, | KEMET Corporation | R76TI1560GY30J vs R76TI1560JA30J |
R76TI1560JH30J | Film Capacitor, | KEMET Corporation | R76TI1560GY30J vs R76TI1560JH30J |
76TI1560JA30J | Film Capacitor, | KEMET Corporation | R76TI1560GY30J vs 76TI1560JA30J |
R76TI1560JE30J | Film Capacitor, | KEMET Corporation | R76TI1560GY30J vs R76TI1560JE30J |