-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6648
|
Newark | Cap, Aec-Q200, 8200Pf, 1.6Kv, Film, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:8200Pf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TI182050H4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.0560 | Buy Now |
DISTI #
399-R76TI182050H4J-ND
|
DigiKey | CAP FILM 8200PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
266 In Stock |
|
$0.1319 / $0.5600 | Buy Now |
DISTI #
80-R76TI182050H4J
|
Mouser Electronics | Film Capacitors 1600V 8200pF 5% LS=15mm RoHS: Compliant | 350 |
|
$0.1330 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082Uf, Through Hole Mount RoHS: Compliant |
8000 Partner Stock |
|
$0.1524 / $0.1627 | Buy Now |
DISTI #
61140850
|
Verical | Cap Film 0.0082uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.078 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 8000 |
|
$0.1470 / $0.1580 | Buy Now |
DISTI #
77695058
|
Verical | Cap Film 0.0082uF 1600V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.078 Ohm 125°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 893 Package Multiple: 1 | Americas - 2000 |
|
$0.0818 / $0.0846 | Buy Now |
DISTI #
R76TI182050H4J
|
TTI | Film Capacitors 1600V 8200pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 11000 In Stock |
|
$0.1380 / $0.1460 | Buy Now |
DISTI #
R76TI182050H4J
|
TME | Capacitor: polypropylene, R76, 8.2nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1000 | 0 |
|
$0.1900 | RFQ |
DISTI #
R76TI182050H4J
|
Avnet Abacus | (Alt: R76TI182050H4J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI182050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI182050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 78 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |