-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5736
|
Newark | 21.0Pf 1600V |Kemet R76TI21004040K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2760 | Buy Now |
DISTI #
399-R76TI21004040K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 3000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI21004040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI21004040K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76TI21004040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI21004040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI2100JM40K | Film Capacitor, | KEMET Corporation | R76TI21004040K vs R76TI2100JM40K |
76TI2100CK40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 | KEMET Corporation | R76TI21004040K vs 76TI2100CK40K |
R76TI2100JA40K | Film Capacitor, | KEMET Corporation | R76TI21004040K vs R76TI2100JA40K |
76TI21005040K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 | KEMET Corporation | R76TI21004040K vs 76TI21005040K |
76TI2100JE40K | Film Capacitor, | KEMET Corporation | R76TI21004040K vs 76TI2100JE40K |
76TI2100JA40K | Film Capacitor, | KEMET Corporation | R76TI21004040K vs 76TI2100JA40K |
R76TI2100SE40K | Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120 | KEMET Corporation | R76TI21004040K vs R76TI2100SE40K |
R76TI2100DQ40K | Film Capacitor, Polypropylene, 1600V, 0.01uF, 7120 | KEMET Corporation | R76TI21004040K vs R76TI2100DQ40K |
76TI2100JB40K | Film Capacitor, | KEMET Corporation | R76TI21004040K vs 76TI2100JB40K |
76TI2100SE40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.01uF, 7120 | KEMET Corporation | R76TI21004040K vs 76TI2100SE40K |