-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6649
|
Newark | Cap, Aec-Q200, 0.01Uf, 1.6Kv, Film, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TI210050H4J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1800 |
|
$0.1770 / $0.2090 | Buy Now |
DISTI #
399-R76TI210050H4J-ND
|
DigiKey | CAP FILM 10000PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2906 In Stock |
|
$0.1736 / $0.6700 | Buy Now |
DISTI #
80-R76TI210050H4J
|
Mouser Electronics | Film Capacitors 1600V 0.01uF 5% LS=15mm RoHS: Compliant | 9197 |
|
$0.1500 / $0.6700 | Buy Now |
DISTI #
R76TI210050H4J
|
TME | Capacitor: polypropylene, R76, 10nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1500 | 0 |
|
$0.2310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI210050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI210050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 64 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |