-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5746
|
Newark | 0,012 1600V |Kemet R76TI21205040J Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.3020 | Buy Now |
DISTI #
399-R76TI21205040J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2700 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
80-76TI21205040J
|
Mouser Electronics | Film Capacitors 1.6k V 0.012 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2330 / $0.8400 | Order Now |
DISTI #
R76TI21205040J
|
Avnet Abacus | Power Film Capacitor, 0.012 uF, 650 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI21205040J) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI21205040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI21205040J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 7124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |