Part Details for R76TI2120CK40K by KEMET Corporation
Overview of R76TI2120CK40K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76TI2120CK40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TI2120CK40K
|
Avnet Abacus | Power Film Capacitor, 0.012 uF, 650 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76TI2120CK40K) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R76TI2120CK40K
R76TI2120CK40K CAD Models
R76TI2120CK40K Part Data Attributes
|
R76TI2120CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI2120CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.012uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R76TI2120CK40K
This table gives cross-reference parts and alternative options found for R76TI2120CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI2120CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI2120JM40K | Film Capacitor, | KEMET Corporation | R76TI2120CK40K vs 76TI2120JM40K |
R76TI2120JH40K | Film Capacitor, | KEMET Corporation | R76TI2120CK40K vs R76TI2120JH40K |
R76TI2120JM40K | Film Capacitor, | KEMET Corporation | R76TI2120CK40K vs R76TI2120JM40K |
76TI2120DQ40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.012uF, 7124 | KEMET Corporation | R76TI2120CK40K vs 76TI2120DQ40K |
76TI2120CK40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.012uF, 7124 | KEMET Corporation | R76TI2120CK40K vs 76TI2120CK40K |
76TI21205040K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.012uF, 7124 | KEMET Corporation | R76TI2120CK40K vs 76TI21205040K |
R76TI2120JE40K | Film Capacitor, | KEMET Corporation | R76TI2120CK40K vs R76TI2120JE40K |
76TI2120SE40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.012uF, 7124 | KEMET Corporation | R76TI2120CK40K vs 76TI2120SE40K |
76TI2120JH40K | Film Capacitor, | KEMET Corporation | R76TI2120CK40K vs 76TI2120JH40K |
76TI21204040K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.012uF, 7124 | KEMET Corporation | R76TI2120CK40K vs 76TI21204040K |