-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.022uF, 7130
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5800
|
Newark | 0,022 160V |Kemet R76TI22204040K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.4680 | Buy Now |
DISTI #
2266-R76TI22204040K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 100 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.5800 / $0.7300 | Buy Now |
DISTI #
399-R76TI22204040K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3888 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$0.5040 / $0.7100 | Buy Now |
DISTI #
50158437
|
Verical | Cap Film 0.022uF 1600V PP 10%( 18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.029 Ohm 110°C Automotive Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 1400 |
|
$0.5400 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI22204040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI22204040K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.022uF, 7130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for R76TI22204040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TI22204040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI2220SE40K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | R76TI22204040K vs 76TI2220SE40K |
76TI2220JH40K | Film Capacitor, | KEMET Corporation | R76TI22204040K vs 76TI2220JH40K |
76TI22205040K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.022uF, 7130 | KEMET Corporation | R76TI22204040K vs 76TI22205040K |
76TI2220GY40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.022uF, 7130 | KEMET Corporation | R76TI22204040K vs 76TI2220GY40K |
R76TI2220CK40K | Film Capacitor, Polypropylene, 1600V, 0.022uF, 7130 | KEMET Corporation | R76TI22204040K vs R76TI2220CK40K |
R76TI2220JB40K | Film Capacitor, | KEMET Corporation | R76TI22204040K vs R76TI2220JB40K |
76TI2220JA40K | Film Capacitor, | KEMET Corporation | R76TI22204040K vs 76TI2220JA40K |
76TI2220JM40K | Film Capacitor, | KEMET Corporation | R76TI22204040K vs 76TI2220JM40K |
R76TI2220JM40K | Film Capacitor, | KEMET Corporation | R76TI22204040K vs R76TI2220JM40K |
R76TI2220GY40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76TI22204040K vs R76TI2220GY40K |