-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6653
|
Newark | Cap, Aec-Q200, 0.027Uf, 1.6Kv, Film, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.027Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):650V Rohs Compliant: Yes |Kemet R76TI227050H4J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 266 |
|
$0.2840 / $0.3610 | Buy Now |
DISTI #
399-R76TI227050H4J-ND
|
DigiKey | CAP FILM 0.027UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
995 In Stock |
|
$0.2656 / $0.8600 | Buy Now |
DISTI #
80-R76TI227050H4J
|
Mouser Electronics | Film Capacitors 1600V 0.027uF 5% LS=15mm RoHS: Compliant | 1357 |
|
$0.2550 / $0.8600 | Buy Now |
|
Onlinecomponents.com |
1920 Partner Stock |
|
$0.3557 / $0.4937 | Buy Now | |
DISTI #
R76TI227050H4J
|
TME | Capacitor: polypropylene, R76, 27nF, 18x8.5x14.5mm, THT, ±5%, 15mm Min Qty: 2 | 0 |
|
$0.3420 / $1.0820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TI227050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TI227050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 24 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |