-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.033uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4533
|
Newark | Cap, Film, Double Pp, 0.033Uf, 6.5Kv, Th Rohs Compliant: Yes |Kemet R76TN23304040J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.3650 / $0.5930 | Buy Now |
DISTI #
92AC5926
|
Newark | 0,033 160V Rohs Compliant: Yes |Kemet R76TN23304040J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 / $0.4790 | Buy Now |
DISTI #
399-20926-ND
|
DigiKey | CAP FILM 0.033UF 5% 1.5KVDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
980 In Stock |
|
$0.3519 / $0.7600 | Buy Now |
DISTI #
80-R76TN23304040J
|
Mouser Electronics | Film Capacitors 0.033 uF 650VAC RoHS: Compliant | 0 |
|
$0.3510 / $0.7600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TN23304040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN23304040J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |