-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.033uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5910
|
Newark | 0,033 160V |Kemet R76TN2330CK40J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.6290 | Buy Now |
DISTI #
399-R76TN2330CK40JTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2100 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4940 | Buy Now |
DISTI #
80-76TN2330CK40J
|
Mouser Electronics | Film Capacitors 1.6k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5020 | Order Now |
DISTI #
R76TN2330CK40J
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TN2330CK40J) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TN2330CK40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN2330CK40J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.033uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76TN2330CK40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2330CK40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TN23305040J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | KEMET Corporation | R76TN2330CK40J vs 76TN23305040J |
R76TN2330JB40J | Film Capacitor, | KEMET Corporation | R76TN2330CK40J vs R76TN2330JB40J |
R76TN2330JA40J | Film Capacitor, | KEMET Corporation | R76TN2330CK40J vs R76TN2330JA40J |
R76TN2330JM40J | Film Capacitor, | KEMET Corporation | R76TN2330CK40J vs R76TN2330JM40J |
R76TN2330DQ40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76TN2330CK40J vs R76TN2330DQ40J |
76TN2330GY40J | Film Capacitor, | KEMET Corporation | R76TN2330CK40J vs 76TN2330GY40J |
76TN2330JH40J | Film Capacitor, | KEMET Corporation | R76TN2330CK40J vs 76TN2330JH40J |
76TN2330SE40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | KEMET Corporation | R76TN2330CK40J vs 76TN2330SE40J |
76TN2330CK40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | KEMET Corporation | R76TN2330CK40J vs 76TN2330CK40J |
76TN2330JB40J | Film Capacitor, | KEMET Corporation | R76TN2330CK40J vs 76TN2330JB40J |