-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5917
|
Newark | 0,033 160V |Kemet R76TN2330JE40K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.4090 | Buy Now |
DISTI #
399-R76TN2330JE40K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1610 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TN2330JE40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN2330JE40K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76TN2330JE40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2330JE40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TN23305040K | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R76TN2330JE40K vs R76TN23305040K |
R76TN2330DQ40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76TN2330JE40K vs R76TN2330DQ40K |
76TN2330JB40K | Film Capacitor, | KEMET Corporation | R76TN2330JE40K vs 76TN2330JB40K |
R76TN2330CK40K | Film Capacitor, Polypropylene, 1600V, 0.033uF | KEMET Corporation | R76TN2330JE40K vs R76TN2330CK40K |
76TN2330JA40K | Film Capacitor, | KEMET Corporation | R76TN2330JE40K vs 76TN2330JA40K |
76TN2330SE40K | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF | KEMET Corporation | R76TN2330JE40K vs 76TN2330SE40K |
76TN2330GY40K | Film Capacitor, | KEMET Corporation | R76TN2330JE40K vs 76TN2330GY40K |
R76TN2330JM40K | Film Capacitor, | KEMET Corporation | R76TN2330JE40K vs R76TN2330JM40K |
76TN23304040K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TN2330JE40K vs 76TN23304040K |
76TN2330JE40K | Film Capacitor, | KEMET Corporation | R76TN2330JE40K vs 76TN2330JE40K |