R76TN2330SE40J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 0.033uF

Overview of R76TN2330SE40J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76TN2330SE40J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC5924
Newark 0,033U 600V |Kemet R76TN2330SE40J RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4860
  • 1,000 $0.4290
  • 2,500 $0.3920
$0.3920 / $0.4860 Buy Now
DISTI # 399-R76TN2330SE40J-ND
DigiKey CAP FILM 0.033UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 11 Weeks Container: Bag 899
In Stock
  • 1 $1.1000
  • 10 $0.8230
  • 50 $0.7506
  • 100 $0.6148
  • 500 $0.4907
  • 1,000 $0.4330
  • 2,500 $0.4041
  • 5,000 $0.3897
$0.3897 / $1.1000 Buy Now
DISTI # 80-R76TN2330SE40J
Mouser Electronics Film Capacitors .033UF 1600V 5% RoHS: Compliant 0
  • 805 $0.4530
  • 2,415 $0.4050
$0.4050 / $0.4530 Order Now
DISTI # R76TN2330SE40J
TTI Film Capacitors .033UF 1600V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 805 Package Multiple: 805 Container: Bulk Americas - 0
  • 805 $0.4480
  • 1,610 $0.4400
  • 2,415 $0.4010
  • 4,830 $0.3930
$0.3930 / $0.4480 Buy Now
DISTI # R76TN2330SE40J
Avnet Abacus Power Film Capacitor, 0.033 uF, 650 V, 1.6 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TN2330SE40J) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R76TN2330SE40J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76TN2330SE40J by KEMET Corporation

R76TN2330SE40J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R76TN2330SE40J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 0.033uF
    VS

Alternate Parts for R76TN2330SE40J

This table gives cross-reference parts and alternative options found for R76TN2330SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2330SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76TN23305040J Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF KEMET Corporation R76TN2330SE40J vs 76TN23305040J
R76TN2330JB40J Film Capacitor, KEMET Corporation R76TN2330SE40J vs R76TN2330JB40J
R76TN2330JA40J Film Capacitor, KEMET Corporation R76TN2330SE40J vs R76TN2330JA40J
R76TN2330JM40J Film Capacitor, KEMET Corporation R76TN2330SE40J vs R76TN2330JM40J
R76TN2330DQ40J CAPACITOR, METALLIZED FILM KEMET Corporation R76TN2330SE40J vs R76TN2330DQ40J
76TN2330GY40J Film Capacitor, KEMET Corporation R76TN2330SE40J vs 76TN2330GY40J
R76TN2330CK40J Film Capacitor, Polypropylene, 1600V, 0.033uF KEMET Corporation R76TN2330SE40J vs R76TN2330CK40J
76TN2330JH40J Film Capacitor, KEMET Corporation R76TN2330SE40J vs 76TN2330JH40J
76TN2330SE40J Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF KEMET Corporation R76TN2330SE40J vs 76TN2330SE40J
76TN2330CK40J Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.033uF KEMET Corporation R76TN2330SE40J vs 76TN2330CK40J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76TN2330SE40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76TN2330SE40J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76TN2330SE40J would you like to use for your alert(s)?
  • Please alert me when R76TN2330SE40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76TN2330SE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76TN2330SE40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76TN2330SE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76TN2330SE40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76TN2330SE40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: