Part Details for R76TN2680SE30J by KEMET Corporation
Overview of R76TN2680SE30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R76TN2680SE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5959
|
Newark | 0,068U 600V |Kemet R76TN2680SE30J RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 / $1.0200 | Buy Now |
DISTI #
R76TN2680SE30J
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 650 V, 1.6 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76TN2680SE30J) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R76TN2680SE30J
R76TN2680SE30J CAD Models
R76TN2680SE30J Part Data Attributes
|
R76TN2680SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN2680SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76TN2680SE30J
This table gives cross-reference parts and alternative options found for R76TN2680SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN2680SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428RF5680JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76TN2680SE30J vs PHE428RF5680JR30 |
PHE428RF5680JR27 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76TN2680SE30J vs PHE428RF5680JR27 |
PHE428RF5680JR12 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76TN2680SE30J vs PHE428RF5680JR12 |
PHE428RF5680JR21 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76TN2680SE30J vs PHE428RF5680JR21 |
B32634A1683J008 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | R76TN2680SE30J vs B32634A1683J008 |
R73683J1600BWV | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TN2680SE30J vs R73683J1600BWV |
FKP4T026806F00JHSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76TN2680SE30J vs FKP4T026806F00JHSD |
R73TR2680SE0-K | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76TN2680SE30J vs R73TR2680SE0-K |
FKP4T026806F00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76TN2680SE30J vs FKP4T026806F00JDSD |
222238350683 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R76TN2680SE30J vs 222238350683 |