-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.1uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5967
|
Newark | 31.0Pf 1600V |Kemet R76TN3100CK40K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7870 / $1.0700 | Buy Now |
DISTI #
2266-R76TN3100CK40KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 350 Lead time: 42 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
350 In Stock |
|
$1.3300 | Buy Now |
DISTI #
399-R76TN3100CK40KTR-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 350 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8365 | Buy Now |
DISTI #
V36:1790_22578851
|
Arrow Electronics | Cap Film 0.1uF 1600V PP 10%( 26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.011 Ohm 110°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 26 Weeks Date Code: 2301 | Americas - 2100 |
|
$0.8137 / $1.0230 | Buy Now |
|
Onlinecomponents.com |
350 Partner Stock |
|
$1.0600 / $1.2700 | Buy Now | |
DISTI #
R76TN3100CK40K
|
Avnet Abacus | Power Film Capacitor, 0.1 uF, 650 V, 1.6 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76TN3100CK40K) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76TN3100CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76TN3100CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.1uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |