-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0222
|
Newark | Film Capacitor, Aec-Q200 R76 Series, 220 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet R76UI0220SE00J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1498 |
|
$0.2920 / $0.5750 | Buy Now |
DISTI #
399-R76UI0220SE00J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2000 In Stock |
|
$0.2714 / $0.8800 | Buy Now |
DISTI #
80-R76UI0220SE00J
|
Mouser Electronics | Film Capacitors 2k V 220 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2610 / $0.8700 | Order Now |
DISTI #
R76UI0220SE00J
|
Avnet Abacus | Power Film Capacitor, 220 pF, 700 V, 2 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UI0220SE00J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2478401
|
element14 Asia-Pacific | CAP, 220PF, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 1498 |
|
$0.2833 / $0.5805 | Buy Now |
DISTI #
2478401
|
Farnell | CAP, 220PF, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 1498 |
|
$0.2685 / $0.6107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI0220SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI0220SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |