-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6249
|
Newark | 1800 P 2000V |Kemet R76UI1180DQ30K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
399-R76UI1180DQ30KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3021 | Buy Now |
DISTI #
R76UI1180DQ30K
|
Avnet Abacus | Power Film Capacitor, 1800 pF, 700 V, 2 kV, � 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76UI1180DQ30K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI1180DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI1180DQ30K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76UI1180DQ30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI1180DQ30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI1180JM30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs R76UI1180JM30K |
76UI1180JE30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs 76UI1180JE30K |
76UI11805030K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0018uF, 7120 | KEMET Corporation | R76UI1180DQ30K vs 76UI11805030K |
R76UI11804030K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI1180DQ30K vs R76UI11804030K |
76UI1180JH30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs 76UI1180JH30K |
R76UI1180SE30K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76UI1180DQ30K vs R76UI1180SE30K |
76UI1180JA30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs 76UI1180JA30K |
R76UI1180JE30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs R76UI1180JE30K |
R76UI1180JB30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs R76UI1180JB30K |
R76UI1180JH30K | Film Capacitor, | KEMET Corporation | R76UI1180DQ30K vs R76UI1180JH30K |