Part Details for R76UI1330CK40K by KEMET Corporation
Overview of R76UI1330CK40K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for R76UI1330CK40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76UI1330CK40K
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 700 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R76UI1330CK40K) RoHS: Compliant Min Qty: 6250 Package Multiple: 1250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R76UI1330CK40K
R76UI1330CK40K CAD Models
R76UI1330CK40K Part Data Attributes
|
R76UI1330CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI1330CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0033uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R76UI1330CK40K
This table gives cross-reference parts and alternative options found for R76UI1330CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI1330CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI1330GY40K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R76UI1330CK40K vs R76UI1330GY40K |
76UI1330JA40K | Film Capacitor, | KEMET Corporation | R76UI1330CK40K vs 76UI1330JA40K |
76UI1330DQ40K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF, 7120 | KEMET Corporation | R76UI1330CK40K vs 76UI1330DQ40K |
76UI13304040K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF, 7120 | KEMET Corporation | R76UI1330CK40K vs 76UI13304040K |
76UI1330SE40K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF, 7120 | KEMET Corporation | R76UI1330CK40K vs 76UI1330SE40K |
R76UI1330DQ40K | Film Capacitor, Polypropylene, 2000V, 0.0033uF, 7120 | KEMET Corporation | R76UI1330CK40K vs R76UI1330DQ40K |
R76UI13304040K | Film Capacitor, Polypropylene, 2000V, 0.0033uF, 7120 | KEMET Corporation | R76UI1330CK40K vs R76UI13304040K |
R76UI1330JA40K | Film Capacitor, | KEMET Corporation | R76UI1330CK40K vs R76UI1330JA40K |
76UI13305040K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF, 7120 | KEMET Corporation | R76UI1330CK40K vs 76UI13305040K |
76UI1330JM40K | Film Capacitor, | KEMET Corporation | R76UI1330CK40K vs 76UI1330JM40K |