-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6684
|
Newark | Cap, Aec-Q200, 0.012Uf, 2Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.012Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UI212050H4J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.0810 | Buy Now |
DISTI #
399-R76UI212050H4J-ND
|
DigiKey | CAP FILM 0.012UF 5% 2KVDC RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1707 In Stock |
|
$0.2853 / $0.9200 | Buy Now |
DISTI #
80-R76UI212050H4J
|
Mouser Electronics | Film Capacitors 2000V 0.012uF 5% LS=15mm RoHS: Compliant | 1884 |
|
$0.2740 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
340 Partner Stock |
|
$0.3797 / $0.5316 | Buy Now |
DISTI #
61340531
|
Verical | Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 618 Package Multiple: 1 | Americas - 1000 |
|
$0.1184 / $0.1224 | Buy Now |
DISTI #
65692465
|
Verical | Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 340 |
|
$0.5300 | Buy Now |
DISTI #
R76UI212050H4J
|
TME | Capacitor: polypropylene, R76, 12nF, 18x8.5x14.5mm, THT, ±5%, 15mm Min Qty: 2 | 28 |
|
$0.3690 / $1.0730 | Buy Now |
DISTI #
R76UI212050H4J
|
Avnet Abacus | (Alt: R76UI212050H4J) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UI212050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UI212050H4J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 53 mΩ | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R76UI212050H4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UI212050H4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI2120JHH4J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UI212050H4J vs R76UI2120JHH4J |
R75UI212050H3J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UI212050H4J vs R75UI212050H3J |
R76UI212040H4J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76UI212050H4J vs R76UI212040H4J |