-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC6431
|
Newark | 2200 2000V |Kemet R76UN1220SE00K Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.6210 | Buy Now |
DISTI #
2266-R76UN1220SE00K-ND
|
DigiKey | CAP FILM 2200PF 10% 2KVDC RADIAL Min Qty: 80 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
716 In Stock |
|
$0.6500 / $0.9300 | Buy Now |
DISTI #
399-7667-ND
|
DigiKey | CAP FILM 2200PF 10% 2KVDC RADIAL Min Qty: 80 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5633 | Buy Now |
DISTI #
80-R76UN1220SE00K
|
Mouser Electronics | Film Capacitors 2k V 0.0022 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4480 / $1.3300 | Order Now |
|
Onlinecomponents.com |
716 Partner Stock |
|
$0.6330 / $0.9040 | Buy Now | |
DISTI #
KEMET R76UN1220SE00K
|
PEI Genesis | Film Capacitor | 716 |
|
Buy Now | |
DISTI #
R76UN1220SE00K
|
Avnet Asia | Capacitor Film 2200pF 2000V PP 10% Molded 22.5mm 110°C Bulk (Alt: R76UN1220SE00K) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 64 Weeks, 0 Days | 0 |
|
$0.3466 / $0.3906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76UN1220SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN1220SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R76UN1220SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN1220SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32653A8222K000 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R76UN1220SE00K vs B32653A8222K000 |
B32653A8222K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | R76UN1220SE00K vs B32653A8222K189 |